ECA06DCSN-S288

Heilind Number:SULECA06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCSN-S288

Detailed Description

Introducing the ECA06DCSN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Featuring a female gender and hairpin contact type, it ensures secure mating with 12 positions and a pitch of 3.18mm (.125 in). The termination method of Card Extender and termination plating of Matte Tin provide efficient and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of just 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECA06DCSN-S288 for high-reliability connectivity in your projects.