ECA06DCSS-S288

Heilind Number:SULECA06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCSS-S288

Detailed Description

Introducing the ECA06DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Rated at 3A and 750VAC, it offers safe and efficient power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Its 12 hairpin contact type with gold plating guarantees low contact resistance and long-term durability. With a pitch of 3.18mm, .125in, and a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ECA06DCSS-S288 for seamless board-to-board connections in your critical systems.