ECA06DCSS

Heilind Number:SULECA06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCSS

Detailed Description

The ECA06DCSS PCB connector is a high-performance component designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contact surfaces, it ensures low impedance and optimal signal transmission. With a 3A amperage rating and a voltage tolerance of 750VAC, this connector is suitable for a wide range of applications. Its two rows of 12 hairpin contacts, oriented in a straight layout, offer secure and stable connectivity. The side hole mount and thru-hole termination method provide easy installation on PCBs. With a pitch of 3.18mm and a tail length of 4.06mm, it offers precise and space-efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. With matte tin termination plating and compliance with industry standards, it guarantees long-term performance and durability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECA06DCSS connector is a reliable choice for high-speed and high-reliability connections.