ECA06DCST-S288

Heilind Number:SULECA06DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCST-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, ECA06DCST-S288, offers reliable connectivity for high-performance applications. With a compact design featuring two rows of 12 female contacts, it ensures efficient signal transmission. The connector's threaded mounting and card extender termination method guarantee secure installation. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and durability. Operating at up to 750 VAC and 3 A, it meets the demands of industrial environments. Its hairpin contact type and straddle orientation further enhance its functionality. With a temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for a wide range of applications. Its compact dimensions of 9.4 mm in width and 15.49 mm in height make it ideal for space-constrained PCB layouts. The ECA06DCSTS288 is a top choice for engineers seeking high-reliability connectors for their designs.