ECA06DCST

Heilind Number:SULECA06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCST

Detailed Description

Introducing the ECA06DCST, a high-performance female connector designed for seamless board-to-board or card edge connections. This durable connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity. With a pitch of 3.18mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating enhances durability. Trust the ECA06DCST for efficient and durable PCB connections in your projects.