ECA06DCTD-S288

Heilind Number:SULECA06DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCTD-S288

Detailed Description

Introducing the ECA06DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of twelve female contacts, this connector offers reliable connectivity in tight spaces. The contact material of phosphor bronze with gold plating ensures optimal signal transmission, while the clearance hole mount type and card extender termination method allow for easy installation. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its hairpin contact type and straddle orientation further enhance its versatility. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Trust the ECA06DCTDS288 for secure and efficient board-to-board connections in your electronic designs.