ECA06DCTD

Heilind Number:SULECA06DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTD

Detailed Description

Introducing the ECA06DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it meets the stringent power requirements of modern electronic systems. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Suitable for use in aerospace, defense, and industrial settings, this connector is built to withstand extreme temperatures ranging from -65 to 125°C. With 12 positions and a compact design with a connector height of just .61 inches and a width of 9.4mm, it offers high density connectivity without sacrificing performance. Trust the ECA06DCTD for your critical interconnection needs.