ECA06DCTH-S288

Heilind Number:SULECA06DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCTH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA06DCTH-S288. This female connector, with a clearance hole mount type, features two rows of Hairpin contacts plated with gold, ensuring reliable signal transmission. With a pitch of 3.18mm, it offers 12 positions for seamless connectivity. Operating at a voltage of 750VAC and amperage of 3A, this connector is designed for high-performance applications. Its Phosphor Bronze contact material, terminated via Card Extender method with Matte Tin plating, guarantees durability and longevity even in harsh environments. With an orientation of Straddle, it allows for efficient PCB-to-PCB connections. The connector's compact size, measuring at 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained designs. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is a reliable solution for your connectivity needs.