ECA06DCTH

Heilind Number:SULECA06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTH

Detailed Description

Introducing the ECA06DCTH, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. The two-row design with 12 positions and a 3.18mm pitch offers versatile connectivity options. Gold-plated phosphor bronze contacts with hairpin design guarantee low contact resistance and high durability. With a clearance hole mount and through-hole termination method, installation is easy and secure. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for industrial use. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust the ECA06DCTH for high-reliability connections in your PCB designs.