ECA06DCTI

Heilind Number:SULECA06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCTI

Detailed Description

The ECA06DCTI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a 3A amperage rating and 750VAC voltage. With two rows of contacts and a threaded mount type, it ensures secure attachment to the PCB. The Thru Hole termination method, along with Gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission. The Hairpin contact type further enhances conductivity, while the straight orientation and 12 positions provide versatile connectivity options. With a wide operating temperature range of -65 to 125°C, Matte Tin termination plating, and compact dimensions of 15.49mm height and 9.4mm width, this connector is ideal for use in various electronic devices. Whether in aerospace, telecommunications, or industrial applications, the ECA06DCTI delivers exceptional performance and durability.