ECA06DCTN-S288

Heilind Number:SULECA06DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCTN-S288

Detailed Description

Introducing the ECA06DCTN-S288, a high-performance board-to-board PCB connector designed for reliable power transfer. Featuring a feminine gender configuration with two rows and a contact arrangement of 12 positions, this connector ensures seamless connectivity in electronic systems. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for demanding industrial applications. Its hairpin contact type and straddle orientation provide secure mating, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECA06DCTN-S288 is a dependable choice for mission-critical systems.