ECA06DCTN

Heilind Number:SULECA06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTN

Detailed Description

Introducing the ECA06DCTN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. Featuring two rows of female connectors, this component ensures secure and efficient connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The contact pins are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a hairpin contact type, it offers easy and precise mating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. The termination method is through-hole, with matte tin plating, ensuring secure and durable soldering. Trust the ECA06DCTN for seamless and dependable board-to-board connections in your critical electronic systems.