ECA06DCTS-S288

Heilind Number:SULECA06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTS-S288

Detailed Description

Introducing the ECA06DCTS-S288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a compact form factor and a pitch of 3.18mm (.125in), this connector features two rows of twelve female contacts, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The Hairpin contact type ensures secure mating, while the Side Hole mount type and Card Extender termination method offer versatile installation options. Operating flawlessly within a wide temperature range of -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for various demanding applications. RoHS compliant and with termination plating in Matte Tin, it guarantees both performance and environmental responsibility. Trust the ECA06DCTS-S288 for reliable and efficient board-to-board connections in your projects.