Introducing the ECA06DCTS, a reliable and high-performance board-to-board PCB connector designed with precision engineering. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers seamless connectivity with a maximum amperage of 3A. With two rows of contacts and a side hole mount type, it ensures secure attachment on PCBs. The termination method through-hole and contact material of Phosphor Bronze plated with gold guarantee excellent conductivity and longevity. Operating at a voltage of 750VAC and with a contact type of hairpin, it facilitates efficient power transmission. Boasting 12 positions and a straight orientation, it enables versatile connectivity in various electronic applications. The connector's tail length of 4.32mm and a temperature range of -65 to 125°C further enhance its functionality. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The termination plating of matte tin ensures reliable performance, making it ideal for high-reliability environments. Elevate your PCB connectivity with the ECA06DCTS, a top-of-the-line solution in the world of connectors.