ECA06DCTT-S288

Heilind Number:SULECA06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTT-S288

Detailed Description

ECA06DCTT-S288 features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in industrial settings. With an amperage rating of 3A and voltage tolerance of 750VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated using a card extender method, offer secure connectivity. The Phosphor Bronze contacts, plated with gold, guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 3.18mm and a total of 12 positions, this connector is ideal for board-to-board PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures solderability and durability. Meeting high industry standards, this product is a reliable choice for demanding applications.