ECA06DCTT

Heilind Number:SULECA06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCTT

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ECA06DCTT, offers reliable connectivity in demanding environments. Featuring PBT and phosphor bronze construction, it ensures durability and longevity. With a current rating of 3A and voltage capability of 750VAC, it meets stringent electrical requirements. The connector, with two rows and 12 positions, has a pitch of 3.18mm and a hairpin contact type, providing secure mating. Its straight orientation and threaded mount type make installation easy. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial applications. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. Whether for aerospace, defense, or telecommunications systems, this connector, part of the ECA06DCTT series, delivers exceptional performance and reliability.