| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DCWD |
ECA06DCWD
| Heilind Number: | SULECA06DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DCWD, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Its 12 positions, arranged in two rows, allow for efficient data transmission. The gold-plated hairpin contacts guarantee low contact resistance and long-term reliability, even in high-voltage environments up to 750 VAC. Featuring a clearance hole mount and through-hole termination method, installation is easy and secure. With a wide operating temperature range from -65 to 125 °C, this connector is suitable for use in extreme conditions. Trust the ECA06DCWD for seamless and dependable connectivity in your electronic systems.

