ECA06DCWH

Heilind Number:SULECA06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCWH

Detailed Description

Introducing the ECA06DCWH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-lasting performance even in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and stable power transmission. The two rows of Hairpin contacts, each with 12 positions, offer ample connectivity options. The straight orientation and clearance hole mount type make installation easy and convenient. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Trust the ECA06DCWH for seamless board-to-board connections with uncompromising quality and performance.