| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DCWI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DCWI |
ECA06DCWI
| Heilind Number: | SULECA06DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is engineered to ensure reliable connectivity in extreme environments. Featuring PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The 12-position, 2-row design allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure installation. With a 3A amperage and 750VAC voltage rating, this connector is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. Trust the ECA06DCWI for your critical connectivity needs.

