| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DCWN |
ECA06DCWN
| Heilind Number: | SULECA06DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DCWN |
| ECAD Model: |
Specifications
Detailed Description
The ECA06DCWN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and 12 hairpin contact positions arranged in two rows, it offers efficient connectivity for various applications. Featuring a robust construction with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The connector is rated for 3 A and 750 VAC, making it suitable for high-power systems. Its thru-hole termination method and matte tin plating guarantee secure attachment to PCBs. With an operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. RoHS compliant and meticulously engineered for performance, the ECA06DCWN is a top choice for mission-critical electronics.

