ECA06DCWS

Heilind Number:SULECA06DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCWS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCWS

Detailed Description

Introducing the ECA06DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent requirements for connectivity. The connector's two rows of 12 positions, each with Hairpin contacts, offer ample connectivity options. Its side-hole mount type and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA06DCWS guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it enables efficient PCB layout. Trust this connector for your critical applications in aerospace, defense, and industrial sectors, where reliability is paramount.