ECA06DRAI

Heilind Number:SULECA06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRAI

Detailed Description

Introducing the ECA06DRAI, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a female gender and threaded mount type, this connector offers secure and stable connections in demanding environments. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-saving layouts. With 12 positions and a voltage rating of 750 VAC, it meets the connectivity needs of various applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances durability. Perfect for industrial, aerospace, and military applications, the ECA06DRAI is a reliable solution for your connectivity needs.