ECA06DRAN

Heilind Number:SULECA06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRAN

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze materials, ECA06DRAN is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750VAC, it ensures reliable power transmission. The connector offers 12 positions in a 2-row configuration, with a pitch of 3.18mm for easy mating. Utilizing a Full Bellow contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. Its right-angle orientation and no mounting design make it suitable for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures optimal performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient, ideal for board-to-board and card edge connections in various electronic systems. Trusted for its quality and performance, this connector is a reliable solution for your connectivity needs.