ECA06DRAS

Heilind Number:SULECA06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRAS

Detailed Description

The ECA06DRAS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring two rows with a total of 12 positions, this connector offers reliable connectivity in complex electronic systems. Its female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. The termination method is through-hole, ensuring secure and durable assembly. Constructed with PBT and Phosphor Bronze materials, it guarantees excellent conductivity and longevity. The contacts are gold-plated for optimal signal transmission, while the termination plating is matte tin. With an amperage rating of 3A and a voltage capability of 750 VAC, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. The contact type is full bellow, further enhancing its reliability. Whether used in aerospace, military, or industrial applications, the ECA06DRAS ensures high performance and durability.