ECA06DREH

Heilind Number:SULECA06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DREH

Detailed Description

Introducing the ECA06DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 750VAC, it is suitable for a wide range of electronic systems. The connector offers 12 positions in a compact design, with a pitch of 3.18mm for easy installation. Its straight orientation and clearance hole mount type make it versatile for various PCB layouts. The connector is designed to withstand extreme temperatures from -65 to 125°C, making it ideal for aerospace, military, and industrial applications. With matte tin termination plating and full bellow contact type, it guarantees secure and durable connections. Upgrade your electronic systems with the ECA06DREH for unparalleled performance and reliability.