| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DREI-S13 |
ECA06DREI-S13
| Heilind Number: | SULECA06DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DREI-S13, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The connector boasts a compact design with 2 rows of 12 positions each, making it ideal for space-constrained PCB layouts. Its threaded mount type and card extender termination method offer easy installation and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. Trust in the ECA06DREIS13 for superior board-to-board connectivity in your next project.

