ECA06DREI

Heilind Number:SULECA06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DREI

Detailed Description

The ECA06DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures safe and efficient power transmission. Its two rows of contacts, each with 12 positions, provide ample connectivity options. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and threaded mount type make installation easy and convenient. Ideal for use in aerospace, military, and other hi-rel applications, the ECA06DREI is a top choice for reliable board-to-board connectivity.