| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRES-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRES-S13 |
ECA06DRES-S13
| Heilind Number: | SULECA06DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. It offers a 3A amperage rating and a voltage capacity of 750VAC, making it suitable for power and signal transmission. With 12 positions and a pitch of 3.18mm, it allows for efficient data transfer. The Full Bellow contact type and Side Hole mount design provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in aerospace, defense, or industrial settings, the ECA06DRES-S13 guarantees optimal performance. Trust in its quality and precision for your connectivity needs.

