ECA06DRJN

Heilind Number:SULECA06DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRJN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRJN

Detailed Description

Introducing the ECA06DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a current rating of 3A and a voltage resistance of 750VAC, making it ideal for power transmission. With a straight orientation and 12 positions on two rows, it allows for efficient signal transfer. The termination method of thru-hole soldering and gold-plated contacts ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Trust the ECA06DRJN for your critical connectivity needs.