ECA06DRJS

Heilind Number:SULECA06DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRJS

Detailed Description

Introducing the ECA06DRJS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a pitch of 3.18mm (.125 in) and two rows of 12 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and side hole mount type make installation easy and efficient. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Whether for industrial, aerospace, or telecommunications applications, the ECA06DRJS is a dependable choice.