ECA06DRMD-S288

Heilind Number:SULECA06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMD-S288

Detailed Description

The ECA06DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its 12 positions with 2 rows and a pitch of 3.18mm provide ample connectivity options. The termination method of Card Extender with matte tin plating offers secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The connector's compact design, with a height of only .61 inches and a width of 9.4mm, allows for space-saving installation. Its orientation of Straddle and contact type of Loop Bellow further enhance its versatility. Whether it's for industrial machinery, telecommunications, or aerospace applications, the ECA06DRMD-S288 connector delivers exceptional performance and durability, making it a reliable choice for your connectivity needs.