ECA06DRMD

Heilind Number:SULECA06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMD

Detailed Description

The ECA06DRMD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a female gender with two rows of contacts, this connector offers a secure and stable connection. Its clearance hole mount type and wire wrap termination method ensure easy installation and maintenance. Constructed with durable PBT and phosphor bronze materials, and with gold plating on contacts, it guarantees excellent conductivity and longevity. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. With a total of 12 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. This connector belongs to the ECA06DRMD series, known for its quality and performance in demanding electronic systems. Whether used in telecommunications, industrial equipment, or aerospace applications, the ECA06DRMD is the perfect solution for your connectivity needs.