| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRMH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRMH |
ECA06DRMH
| Heilind Number: | SULECA06DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRMH, a high-performance female connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with a Gold contact plating, this connector ensures reliable conductivity. With a 3A amperage rating and a 750VAC voltage limit, it guarantees safe and efficient power transmission. The 12-position, 2-row design with a 3.18mm pitch offers versatility for PCB connections. Its straight orientation and clearance hole mount type make installation easy. The Wire Wrap termination method and Matte Tin plating further enhance durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Perfect for hi-rel applications, the ECA06DRMH is a must-have component for any electronic setup.

