ECA06DRMI

Heilind Number:SULECA06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMI

Detailed Description

The ECA06DRMI is a high-performance female connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3 A and voltage capability of 750 VAC. With two rows and 12 positions, it offers ample connectivity options on a 3.18 mm pitch. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Its threaded mount type and wire wrap termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4 mm in width, with a tail length of 14.22 mm, it is compact yet efficient. Ideal for board-to-board PCB and card edge connections, the ECA06DRMI is a top choice for reliable and high-speed data transmission in various industries.