ECA06DRMN-S288

Heilind Number:SULECA06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRMN-S288

Detailed Description

The ECA06DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with 12 positions, providing ample connectivity options. Its termination method is through a card extender, making installation easy and secure. Gold-plated phosphor bronze contacts offer excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and a straddle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Overall, the ECA06DRMN-S288 is a versatile and reliable connector for high-reliability applications.