ECA06DRMN

Heilind Number:SULECA06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRMN

Detailed Description

Introducing ECA06DRMN, a high-performance board-to-board PCB connector designed for female connectors. With a two-row configuration and a pitch of 3.18mm (.125 in), this connector offers precise and secure connectivity in various applications. Featuring contact material made of durable phosphor bronze with gold plating, it ensures reliable signal transmission. The loop bellow contact type and wire wrap termination method further enhance its functionality. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance requirements. With a straight orientation, 12 positions, and a tail length of 14.22mm (.56 in), it provides versatility in PCB assembly. The connector's robust construction, including a termination plating of matte tin, guarantees durability in harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), optimizes space utilization on the board. Ideal for high-reliability applications, the ECA06DRMN is a dependable solution for demanding electronic systems.