ECA06DRMS-S288

Heilind Number:SULECA06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMS-S288

Detailed Description

The ECA06DRMS-S288 connector features a durable construction with PBT and Phosphor Bronze materials, making it suitable for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The female connector has two rows, each with 12 positions, allowing for multiple connections. Its side hole mount type and card extender termination method offer easy installation on PCBs. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. It boasts a loop bellow contact type and straddle orientation for secure connections. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating further enhances its durability. Ideal for board-to-board and card-edge connections, the ECA06DRMS-S288 is a versatile solution for various electronic applications.