ECA06DRMS

Heilind Number:SULECA06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMS

Detailed Description

Introducing the ECA06DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, 12-position female design with a side hole mount type, it offers versatility in installation. The termination method of wire wrap guarantees secure connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. Operating within a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. The matte tin termination plating ensures long-term performance. Trust the ECA06DRMS for efficient and seamless PCB connectivity.