ECA06DRMT-S288

Heilind Number:SULECA06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMT-S288

Detailed Description

Introducing the ECA06DRMT-S288, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and long-term performance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The threaded mount type and card extender termination method provide secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type ensures optimal signal integrity. With 12 positions spread across 2 rows and a pitch of 3.18mm, it allows for efficient PCB connectivity. Operating temperature range of -65 to 125°C makes it ideal for harsh industrial environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Matte tin termination plating adds another layer of protection against corrosion. Whether in aerospace, defense, or industrial applications, the ECA06DRMT-S288 guarantees high reliability and performance.