ECA06DRMT

Heilind Number:SULECA06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRMT

Detailed Description

Introducing the ECA06DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 12 positions, ensuring ample connectivity options. With a pitch of 3.18mm (.125in) and a threaded mount type, it offers secure attachment to PCBs. The termination method is wire wrap, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm (.56in) and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, the ECA06DRMT is a space-efficient solution. It is also compliant with RoHS regulations, ensuring environmental responsibility. Perfect for industries requiring high-reliability connectors, the ECA06DRMT is a top choice for your PCB connectivity needs.