ECA06DRSD-S288

Heilind Number:SULECA06DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRSD-S288

Detailed Description

Introducing the ECA06DRSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sleek and compact design, this female connector features two rows with a total of 12 positions, offering ample space for secure connections. The termination method via card extender ensures easy installation, while the clearance hole mount type provides stability. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions, with an impressive voltage rating of 750 VAC. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. Engineered for optimal performance, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your circuit boards with the ECA06DRSD-S288 and experience seamless connectivity like never before.