ECA06DRSD

Heilind Number:SULECA06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRSD

Detailed Description

The ECA06DRSD is a high-performance board-to-board PCB connector, designed for reliable and efficient power transmission in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector has 12 positions, with two rows for secure connectivity. The termination method is through-hole, with a clearance hole mount type, making installation easy and convenient. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 3.18mm, it offers a compact yet efficient solution for PCB connections. Matte tin termination plating ensures corrosion resistance. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECA06DRSD connector delivers outstanding performance.