ECA06DRSH

Heilind Number:SULECA06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRSH

Detailed Description

Introducing the ECA06DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for various power and signal transmission needs. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With two rows of 12 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of industries. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether you're designing aerospace systems, industrial machinery, or telecommunications equipment, the ECA06DRSH is the perfect choice for your connectivity needs.