ECA06DRSI-S288

Heilind Number:SULECA06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DRSI-S288

Detailed Description

The ECA06DRSI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, it ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for various power and signal applications. Its female gender and threaded mount type make installation easy and secure. The termination method of card extender and contact plating of gold guarantee excellent conductivity. With 12 positions and 2 rows, it offers ample connectivity options. The contact type of loop bellow and orientation of straddle further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The termination plating of matte tin ensures durability and corrosion resistance. Perfect for use in hi-rel environments, the ECA06DRSI-S288 is a versatile connector for professional applications.