| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRSI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRSI |
ECA06DRSI
| Heilind Number: | SULECA06DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm, this connector offers reliable connectivity for up to 12 positions. Constructed with durable PBT and phosphor bronze, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and through-hole termination method ensure secure and stable connection. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Compact and efficient, the ECA06DRSI is the perfect solution for your connectivity needs.

