| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA06DRSN-S288 |
ECA06DRSN-S288
| Heilind Number: | SULECA06DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, ECA06DRSN-S288, is a high-performance component designed for demanding electronic applications. With a current rating of 3A and a voltage capability of 750 VAC, it ensures reliable power transmission. Featuring a female gender and two rows of 12 positions each, it offers ample connectivity options. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Its loop bellow contact type and straddle orientation make for secure connections. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a termination method of Card Extender and termination plating of Matte Tin, it ensures easy installation and longevity. Ideal for hi-rel applications, this connector excels in performance and reliability.

