| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA06DRSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECA06DRSN |
ECA06DRSN
| Heilind Number: | SULECA06DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA06DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA06DRSN, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.18mm and 12 positions, this connector ensures secure and reliable connections on your circuit boards. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The straight orientation and thru-hole termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for various environments. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Ideal for board-to-board and card edge connections, the ECA06DRSN is a top choice for your connectivity needs.

