ECA06DRSS-S288

Heilind Number:SULECA06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRSS-S288

Detailed Description

Introducing the ECA06DRSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity even in harsh operating environments. The female gender, two rows, and side-hole mount type make it versatile for various installation setups. The card extender termination method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Boasting a pitch of 3.18mm and a voltage rating of 750 VAC, it provides excellent electrical performance. The loop bellow contact type, straddle orientation, and 12 positions offer flexibility in circuit design. With a tail length of 4.45mm and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Classified under hi-rel connectors, the ECA06DRSSS288 is the perfect choice for aerospace, military, and industrial electronics. Upgrade your connectivity solutions with this premium PCB connector.