ECA06DRSS

Heilind Number:SULECA06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRSS

Detailed Description

The ECA06DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and straight orientation, offers 12 positions with a pitch of 3.18mm. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contact materials are gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. Operating at up to 750VAC and 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Tailored for reliability, the ECA06DRSS is the perfect choice for aerospace, defense, and industrial electronics.