ECA06DRST-S288

Heilind Number:SULECA06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DRST-S288

Detailed Description

Introducing the ECA06DRST-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 750VAC, it offers robust power transmission. The two rows of 12 gold-plated contact loops with a pitch of 3.18mm guarantee secure and low-resistance connections. Featuring a threaded mount type and card extender termination method, installation is quick and easy. Its straddle orientation and .61-inch height make it versatile for various PCB setups. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Ideal for aerospace, defense, and industrial applications, the ECA06DRST-S288 is the perfect choice for high-reliability connectivity solutions.